| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51047-0200 |
| Color: | Natural |
| Series: | 51047 |
| Connector Type: | PicoBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Part Aliases: | 0510470200 |
| SKU: | MOL51047-0200 |
51047-0200
| Heilind Number: | MOL51047-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51047-0200 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this two-contact PicoBlade connector in a natural hue. Crafted from durable polyester, it ensures reliable performance in a wide temperature range from -40 to 85 °C. With a compact 1.25 mm pitch, it's ideal for intricate circuit applications. Designed for wire-to-wire connection, its plug gender and single-row configuration offer seamless integration. Featuring a secure lock to the mating part, it guarantees stable assembly. This RoHS-compliant component is a vital addition to any setup requiring efficient signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50125-8000 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Reel | ![]() |
| Molex 50125-8100 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Bag | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51047-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 4 Circuits, Natural | ![]() |
| Molex 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2021 | 510027 - Change to Product. revision change to drawing not impact to product itself. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 05/31/2021 | 509830 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional manufacturing location for 51047 housing. the reason for the change is to secure the supply for 51047 housing at molex malaysia | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


