| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51047-0400 |
| Color: | Natural |
| Series: | 51047 |
| Connector Type: | PicoBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Part Aliases: | 0510470400 |
| SKU: | MOL51047-0400 |
51047-0400
| Heilind Number: | MOL51047-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51047-0400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with the PicoBlade 1.25mm Plug Connector. Crafted from durable polyester, this connector features four contacts in a single row, ensuring reliable performance. With a wide operating temperature range of -40 to 85°C, it is suitable for various environments. Designed for wire-to-wire applications, it offers seamless integration. The lock to mating part feature provides added security, while its RoHS compliance underscores its environmental responsibility. Perfect for demanding circuit applications, the PicoBlade Connector guarantees high-quality, efficient connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50125-8000 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Reel | ![]() |
| Molex 50125-8100 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Bag | ![]() |
| Molex 50133-8100 | 1.25mm Pitch PicoBlade Wire-to-Wire Crimp Terminal, Male, 28-32 AWG, Bag | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
| Molex 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
| Molex 51065-0800 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2021 | 510027 - Change to Product. revision change to drawing not impact to product itself. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 05/31/2021 | 509830 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional manufacturing location for 51047 housing. the reason for the change is to secure the supply for 51047 housing at molex malaysia | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


