| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51065-0300 |
| Color: | Natural |
| Series: | 51065 - Micro-Latch |
| Connector Type: | Micro-Latch |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510650300 |
| SKU: | MOL51065-0300 |
51065-0300
Specifications
Detailed Description
Enhance your connectivity with this Micro-Latch Receptacle, featuring a natural color and crafted from durable polyester. With three gold-plated contacts in a single row, it ensures reliable signal transmission in various applications. The 2mm pitch and wire-to-board connector system make it versatile for use. Certified for both CSA and UL standards, this connector guarantees safety and quality. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. RoHS compliant and designed for easy installation, it's a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3089 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51065-0400 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51103-0800 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||
| 01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download | |||


