| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51382-0800 |
| Color: | White |
| Series: | 51382 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0513820800 |
| SKU: | MOL51382-0800 |
51382-0800
| Heilind Number: | MOL51382-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51382-0800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 8 Circuits, White
More >>Specifications
Detailed Description
Enhance your connectivity with the MicroClasp 51382 series, featuring a versatile white receptacle housing made of durable nylon. This one-row connector boasts 8 contacts with a 2mm pitch, ideal for signal applications in wire-to-board setups. Operating smoothly in temperatures ranging from -25 to 85°C, it guarantees reliability in various environments. With a secure lock to the mating part and RoHS compliance, it ensures both performance and environmental responsibility. Elevate your connector system with this essential component for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 51382-0300 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 3 Circuits, White | ![]() |
| Molex 51382-0600 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 6 Circuits, White | ![]() |
| Molex 55932-0210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, with PCB Locator | ![]() |
| Molex 55932-0310 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 3 Circuits, with PCB Locator | ![]() |
| Molex 55932-0810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 8 Circuits, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


