| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51382-0600 |
| Color: | White |
| Series: | 51382 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0513820600 |
| SKU: | MOL51382-0600 |
51382-0600
Specifications
Detailed Description
Enhance your connectivity with the MicroClasp 51382 Series Receptacle in White. This sleek connector features a durable Nylon housing, perfect for signal applications. With 6 gold-plated contacts in a single row, it ensures reliable performance. Operating smoothly in temperatures ranging from -25 to 85°C, this connector is versatile and robust. Its lock to mating part mechanism guarantees secure connections. Ideal for wire-to-board setups, it offers easy and efficient installation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Yellow Insulated Barrel, Carton | ![]() |
| Molex 51382-0200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 2 Circuits, White | ![]() |
| Molex 51382-0300 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 3 Circuits, White | ![]() |
| Molex 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
| Molex 51382-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 8 Circuits, White | ![]() |
| Molex 55932-0210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, with PCB Locator | ![]() |
| Molex 55932-0310 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 3 Circuits, with PCB Locator | ![]() |
| Molex 55932-0810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 8 Circuits, with PCB Locator | ![]() |
| Molex 56134-9000 | Cut Strip - 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513955 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


