| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52207-0860 |
| Color: | Natural |
| Series: | 52207 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 2.7 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0522070860 |
| SKU: | MOL52207-0860 |
52207-0860
Specifications
Detailed Description
Easily connect FFC/FPC cables with our Right-Angle Surface Mount Connector. Featuring a ZIF design for effortless installation, this top contact receptacle is ideal for space-saving applications. With 8 gold-plated circuits, it ensures reliable conductivity. Made of durable nylon, it offers high-temperature performance from -30°C to 85°C. Its compact design, with a 1mm pitch and 2.7mm mated height, is perfect for tight spaces. RoHS compliant and featuring PCB retention, it guarantees both environmental friendliness and secure mounting. Perfect for various electronic devices, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 98658-1221 | MOX Crimp Terminal, Female, 0.635mm, 20-24 AWG (0.22-0.60mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||


