| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98658-1221 |
| Series: | 98658 - MOX |
| Amperage: | 7.5 A |
| Connector Type: | MOX |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper-Nickel-Silicon, Stainless Steel |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .406 µm |
| Mating Cycles: | 20 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 20 AWG, .22 - .6 mm², 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.2 - 1.8 mm |
| Part Aliases: | 0986581221 |
| SKU: | MOL98658-1221 |
98658-1221
Specifications
Detailed Description
Enhance your power connections with our MOX Crimp Terminal for females, designed for 0.635mm wire diameters and compatible with 20-24 AWG sizes. Crafted with high-quality materials including stainless steel and copper-nickel-silicon, the terminals offer durable performance. Featuring a tin contact plating and gold mating area plating, they ensure reliable conductivity through 20 mating cycles. With a termination method of crimp or compression, these terminals are versatile for various applications. RoHS compliant, they meet stringent environmental standards. Perfect for wire-to-wire or wire-to-board connections, these MOX terminals are essential for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0106 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52207-0860 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 8 Circuits, Gold Plating | ![]() |
| Molex 90119-0120 | C-Grid III Crimp Terminal, 26-28 AWG, Reel, Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2014 | GCM 10627205 - New, Modified, Or Replacement Tooling. | Download | |||


