| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52418-0410 |
| Color: | Natural |
| Series: | 52418 |
| Amperage: | 1.5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .914 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 3.95 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0524180410 |
| SKU: | MOL52418-0410 |
52418-0410
Specifications
Detailed Description
Enhance your electronic connections with our SlimStack PCB Socket Receptacles. Featuring a natural color and right-angle orientation, these connectors are engineered for seamless signal transmission. With a rugged polyester housing and phosphor bronze contacts plated with tin, they ensure durability and reliable performance. Designed for through-hole mounting, they have a pitch of 2 mm and support 1.5 A at 125 V. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. With four contacts in a single row and a mating cycle of 30, they offer efficient board-to-board connectivity. RoHS compliant and glow-wire capable, these connectors meet international quality standards. Upgrade your circuitry with our high-quality SlimStack PCB Socket Receptacles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-2030 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 52418-0710 | 2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 7 Circuits | ![]() |
| Molex 52418-1010 | 2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 10 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2018 | 503174 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


