| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52418-0710 |
| Color: | Natural |
| Series: | 52418 |
| Amperage: | 1.5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .914 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 3.95 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0524180710 |
| SKU: | MOL52418-0710 |
52418-0710
| Heilind Number: | MOL52418-0710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52418-0710 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 7 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board to Board PCB Socket Receptacle. Designed for seamless integration, this connector features a slim profile and right-angle orientation, perfect for space-saving applications. With a high amperage rating of 1.5 A and a voltage capacity of 125 V, it ensures reliable signal transmission. The housing is made of durable polyester, with phosphor bronze contacts plated in tin for optimal conductivity. With a mating cycle of 30, it guarantees lasting performance, even in harsh environments with an operating temperature range of -40 to 105 °C. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your system with our SlimStack Board to Board PCB Socket Receptacle for seamless and dependable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52418-0410 | 2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2018 | 503174 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


