52808-1271

Heilind Number:MOL52808-1271
Manufacturer:Molex
Manufacturer Number:52808-1271
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52808-1271
Color:Natural
Series:52808
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Contacts:12
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Straight
Pitch:1 mm
Voltage:125 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin-Bismuth
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Tin-Bismuth
Termination Pitch:1 mm
Mated Height:5.05 mm
Stackable:No
Surface Mount Compatible:Yes
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0528081271
SKU:MOL52808-1271

Detailed Description

Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic devices. With a straight body orientation and vertical wire type, this connector offers easy installation and efficient performance. Constructed with high temperature thermoplastic housing and featuring phosphor bronze contact material, it ensures durability and reliable conductivity even in challenging environments. Operating at temperatures ranging from -20°C to 80°C, it is suitable for a variety of applications. With 12 contacts and a pitch of 1mm, it allows for secure and precise connections. Surface mount compatible and RoHS compliant, this connector is a versatile choice for your FFC/FPC requirements. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.