| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53048-0210 |
| Color: | Natural |
| Series: | 53048 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Part Aliases: | 0530480210 |
| SKU: | MOL53048-0210 |
53048-0210
| Heilind Number: | MOL53048-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53048-0210 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this natural PicoBlade connector, featuring a 1 A amperage and right-angle body orientation for efficient installation. Boasting two contacts with through-hole termination, it guarantees secure conductivity in a compact design. Made of durable nylon with tin plating, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 85°C. The 1.25 mm pitch and 125 V voltage rating make it suitable for various applications. Its keying and locking features provide added stability, while its RoHS compliance underscores its environmental responsibility. Upgrade your wire-to-board connections with this high-quality PicoBlade connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3081 | KK 254 Solid Header, Right Angle, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0422 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1002 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1022 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1202 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-2002 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53048-0310 | 1.25mm Pitch PicoBlade Header, Right Angle, 3 Circuits | ![]() |
| Molex 53048-0410 | 1.25mm Pitch PicoBlade Header, Right Angle, 4 Circuits | ![]() |
| Molex 53048-0510 | 1.25mm Pitch PicoBlade Header, Right Angle, 5 Circuits | ![]() |
| Molex 53048-0810 | 1.25mm Pitch PicoBlade Header, Right Angle, 8 Circuits | ![]() |
| Molex 85508-5001 | Modular Jack, Cat5e, Vertical,Top Entry, Through Hole, 8/8, Shielded, Tray | ![]() |
| Molex 87758-0616 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 6 Circuits, 0.38 | ![]() |
| Molex 87831-0841 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Friction Lock, Tube | ![]() |


