| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53253-0270 |
| Series: | 53253 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532530270 |
| SKU: | MOL53253-0270 |
53253-0270
Specifications
Detailed Description
Introducing the Micro-Latch series, a high-quality connector designed for seamless wire-to-board connections. With a compact pitch of 2mm, this straight, through-hole connector features two contacts made of durable brass, ensuring reliable performance. The vertical orientation and 3.5mm tail length make it easy to install, while its nylon body and tin plating guarantee longevity, even in harsh operating conditions ranging from -40 to 105°C. With a voltage rating of 125V and a current capacity of 2A, it's suitable for a wide range of applications. Each connector is RoHS compliant, meeting environmental standards. Perfect for PCBs with 1.6mm thickness, this Micro-Latch connector is a versatile and essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1122 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 10-84-4032 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating, Bag | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 50-57-9003 | SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black | ![]() |
| Molex 53048-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53253-0370 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 3 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0470 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 4 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0570 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 5 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0670 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 6 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0770 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 7 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 70246-1401 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Tray | ![]() |
| Molex 87263-0893 | 2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective Plating, 8 Circuits, with Pick-and-Place Cap, with Peg, Tape and Reel, Lead-Free | ![]() |
| Molex 90148-1304 | 2.54mm Pitch C-Grid III PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 4 Circuits | ![]() |


