| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53253-0770 |
| Series: | 53253 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532530770 |
| SKU: | MOL53253-0770 |
53253-0770
| Heilind Number: | MOL53253-0770 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53253-0770 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits
More >>Specifications
Detailed Description
Introducing the Micro-Latch Series 53253, a reliable solution for your PCB connector needs. With a straight body orientation and through-hole termination method, this connector offers easy installation and secure connectivity. Featuring seven contacts in a single row, it is suitable for various applications requiring a pitch of 2mm. Constructed with durable brass contacts and a nylon housing, it ensures longevity even in demanding environments. Operating within a wide temperature range of -40 to 105°C and rated for 2A at 125V, it guarantees high performance. With a mating cycle of 30 and PCB retention, it provides consistent and stable connections. RoHS compliant and designed for wire-to-board applications, this connector is a versatile choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-8220 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-2040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0621 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53047-1410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 53253-0370 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits | ![]() |
| Molex 53253-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| Molex 53253-0670 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 6 Circuits | ![]() |
| Molex 55932-0510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 5 Circuits, with PCB Locator | ![]() |
| Molex 70543-0107 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.76 | ![]() |
| Molex 87831-0820 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38 | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |


