| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53375-0410 |
| Color: | Natural |
| Series: | 53375 - Mini-Lock |
| Amperage: | 3 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0533750410 |
| SKU: | MOL53375-0410 |
53375-0410
| Heilind Number: | MOL53375-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53375-0410 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 4 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Mini-Lock Straight Pin Header, a versatile component designed for streamlined through-hole mounting. With four gold-plated contacts delivering reliable power and data transfer, this header boasts a pitch of 2.5mm and a maximum voltage of 250V, perfect for various industrial applications. Its rugged polyester construction ensures durability, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. Featuring PCB locator and retention capabilities, as well as polarization for secure mating, this connector offers hassle-free installation. Certified for RoHS compliance and UL safety standards, it's a trusted choice for your wire-to-board connections. Upgrade your setup with the Mini-Lock Straight Pin Header today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-29-1027 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762 | ![]() |
| Molex 15-47-7640 | 2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 40 Circuits, 0.38 | ![]() |
| Molex 172064-0012 | 5.70mm Pitch, Mega-Fit Right-Angle Header, 12 Circuits, 0.38 | ![]() |
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0650 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 6 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1243 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1082 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-31-0060 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 48405-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15 | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53375-0210 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 2 Circuits | ![]() |
| Molex 53375-1010 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 10 Circuits | ![]() |
| Molex 70553-0002 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Molex 87437-0443 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. | Download | |||
| 02/28/2022 | 511374 - Capacity change or tool replacement. assembly machine will be transferred from supplier to other supplier for solving the capacity problem also other supplier will add new assembly machine for increase the production line efficiency | Download | |||
| 03/28/2020 | 507770 - Manufacturing Location Change. Transferring from Molex Korea to Supplier in Korea. | Download | |||


