| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-8200 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638118200 |
| SKU: | MOL63811-8200 |
63811-8200
Specifications
Detailed Description
Enhance your crimping process with our PremiumGrade Hand Crimp Tool. Designed for optimal performance, this tool ensures seamless and efficient crimps for a variety of connectors. Its manual operation gives you full control, making it perfect for precision work. With its durable construction and ergonomic design, it offers both reliability and comfort for extended use. Upgrade your toolkit with this essential crimping tool and experience professional-grade results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm, Carton | ![]() |
| Molex 200218-2000 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Crimp Terminals, 32-26 AWG | ![]() |
| Molex 200218-2200 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 200218-7400 | Hand Crimp Tool for 1.50mm Pitch CLIK-Mate Wire-to-Board Crimp Terminals, 28-24 AWG | ![]() |
| Molex 213309-6200 | Hand Crimp Tool for Ultra-Fit Tangless Male and Female Terminals, 18-16 AWG (UL 1061) Wire | ![]() |
| Molex 39-00-0080 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 50079-8100 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| Molex 503149-2000 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 20 Circuits, Natural | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 63810-0104 | Hand Tool Return Spring Replacement | ![]() |
| Molex 64001-0200 | PremiumGrade Hand Crimp Tool for Insulkrimp Quick Disconnect Terminals, 22-10 AWG | ![]() |
| Molex 64001-0900 | Hand Crimp Tool | ![]() |


