| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-2200 |
| Series: | 207129 - Mini-Fit Jr. |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Mini-Fit Jr. |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002182200 |
| SKU: | MOL200218-2200 |
200218-2200
| Heilind Number: | MOL200218-2200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-2200 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently crimp Mini-Fit Jr. male and female connectors with ease using this specialized hand tool. Designed for 16 AWG terminals, it ensures precise and secure connections every time. The ergonomic design allows for comfortable use, reducing strain during prolonged crimping tasks. A must-have for professionals and DIY enthusiasts alike, this tool guarantees reliable results in connector assembly. Elevate your crimping experience with the Mini-Fit Jr. Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0043 | Extraction Tool | ![]() |
| Molex 11-03-0044 | Extraction Tool | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 200218-2000 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Crimp Terminals, 26-32 AWG | ![]() |
| Molex 200218-2100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 20 AWG, Large and Small Insulation Grips | ![]() |
| Molex 39-00-0080 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG | ![]() |
| Molex 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| Molex 503149-2000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, Beige | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 63811-8200 | Hand Crimp Tool | ![]() |
| Molex 63819-0901 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 18-24 AWG | ![]() |
| Molex 63827-5600 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 20-22 AWG UL1061 wire and 22 AWG UL1007 wire | ![]() |
| Molex 64003-0400 | Hand Crimp Tool | ![]() |
| Molex 64003-1200 | Hand Crimp Tool | ![]() |


