| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-9000 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638119000 |
| SKU: | MOL63811-9000 |
63811-9000
| Heilind Number: | MOL63811-9000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-9000 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable crimps with our PremiumGrade Hand Crimp Tool. Part of the 207129 series, this manual tool is designed for seamless connectivity in various applications. Engineered for efficiency, it ensures optimal performance with each use. RoHS compliant and crafted for durability, it's an essential addition to any toolkit. Trust in its quality to streamline your crimping tasks with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0107 | KK™ 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, Tin (Sn) | ![]() |
| Molex 50-36-1871 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 63811-9200 | Hand Crimp Tool | ![]() |
| Molex 64001-7400 | PremiumGrade Hand Crimp Tool | ![]() |


