| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64001-7400 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640017400 |
| SKU: | MOL64001-7400 |
64001-7400
| Heilind Number: | MOL64001-7400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64001-7400 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PremiumGrade Hand Crimp Tool, a must-have for any professional connector installation. This high-quality tool is designed for precise and efficient crimping, ensuring secure connections every time. Made for manual operation, it offers excellent control and accuracy, making it ideal for a variety of applications. Crafted with durability in mind, this tool is built to last and deliver consistent performance. Whether you're working on a small project or a large-scale installation, our PremiumGrade Hand Crimp Tool is the perfect companion for all your crimping needs. Upgrade your toolkit today and experience the difference for yourself.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0107 | KK™ 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, Tin (Sn) | ![]() |
| Molex 19099-0009 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Red | ![]() |
| Molex 50-36-1871 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 63811-9000 | Hand Crimp Tool | ![]() |
| Molex 63811-9200 | Hand Crimp Tool | ![]() |
| Molex 64001-4700 | Hand Crimp Tool | ![]() |
| Molex 64003-1200 | Hand Crimp Tool | ![]() |


