| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-1100 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638191100 |
| SKU: | MOL63819-1100 |
63819-1100
| Heilind Number: | MOL63819-1100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-1100 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly create professional-grade crimps with our PremiumGrade Hand Crimp Tool. This essential tool, part of our 207129 series, ensures precision and reliability in every crimping task. Designed for manual operation, it offers ease of use and versatility in various applications. Crafted with high-quality materials, it guarantees durability and long-lasting performance. Perfect for connectors and wires, this tool is a must-have for any workshop or DIY enthusiast. Stay ahead of the game with our PremiumGrade Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-09-1126 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 12 Circuits, 3 Rows, Natural | ![]() |
| Molex 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| Molex 70553-0038 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |


