| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-1300 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638191300 |
| SKU: | MOL63819-1300 |
63819-1300
| Heilind Number: | MOL63819-1300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-1300 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool designed for Standard 1.57mm Pin and Socket Crimp Terminals. Perfect for 18-24 AWG wires, this PremiumGrade tool ensures reliable crimps every time. Whether you're a professional electrician or DIY enthusiast, this manual tool is a must-have for your toolbox. Say goodbye to unreliable connections and hello to seamless crimping with this essential hand tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2123 | KK 254 Crimp Housing, High Pressure, 12 Circuits, Natural | ![]() |
| Molex 63811-6800 | Hand Crimp Tool for Pin and Socket Crimp Terminals | ![]() |
| Molex 63819-0901 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 18-24 AWG | ![]() |
| Molex 63828-1400 | Hand Crimp Tool for .093" Pin and Socket Crimp Terminals, 22 AWG | ![]() |


