| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-2300 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638192300 |
| SKU: | MOL63819-2300 |
63819-2300
| Heilind Number: | MOL63819-2300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-2300 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Crimp wires with precision using this Hand Crimp Tool designed for 2.00mm Pitch Wire-to-Board Terminals. Part of our PremiumGrade series, this manual tool ensures reliable and secure connections every time. ROHS compliant, it meets high industry standards for quality and performance. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any connector project. Elevate your crimping experience with our PremiumGrade Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0300 | Hand Crimp Tool for Micro-Lock Plus 1.25mm Pitch Wire-to-Board Receptacle Terminals, 26-30 AWG, UL1061 wire | ![]() |
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 26-32 AWG | ![]() |
| Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 22-26 AWG | ![]() |
| Molex 213309-4400 | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals, 16 and 18 AWG UL1061 Wire | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire | ![]() |
| Molex 63827-5600 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 20-22 AWG UL1061 wire and 22 AWG UL1007 wire | ![]() |


