| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63824-4600 |
| Series: | 207121 |
| Tool Type: | Extraction Hand Tool |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638244600 |
| SKU: | MOL63824-4600 |
63824-4600
Specifications
Detailed Description
Effortlessly remove Nano-Fit power connectors and crimp terminals with our Extraction Tool, designed for 20-26 AWG wires. This manual hand tool, part of the 207121 series, ensures precision extraction without damage. Perfect for maintenance and repair tasks, it streamlines the process with ease. Rest assured, the tool is RoHS compliant, meeting environmental standards. Explore its efficiency in the realm of product connectivity and assembly, a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105300-2300 | Loose Piece - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105311-1102 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Molex 11-03-0043 | Extraction Tool for Micro-Fit Terminals | ![]() |
| Molex 11-03-0044 | Extraction Tool for Mini-Fit Jr. Terminals | ![]() |
| Molex 200277-1107 | Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 7 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 200277-1108 | Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 201447-1200 | Nano-Fit Crimp Terminal, Male, 0.38µm Gold (Au) Plating, 26-24 AWG | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4047 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 63813-1700 | Extraction Tool for Pico-Clasp Wire-to-Board Terminals, 32-28 AWG | ![]() |
| Molex 63827-5600 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 22-20 AWG UL1061 wire and 22 AWG UL1007 wire | ![]() |
| Molex 63827-6000 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations | ![]() |


