| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-4900 |
| Series: | 207129 - Mega-Fit |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Mega-Fit |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638274900 |
| SKU: | MOL63827-4900 |
63827-4900
Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool designed for Mega-Fit Crimp Terminals. Specially crafted for mm² wires, this tool from the 207129 - Mega-Fit series ensures precise and reliable crimps every time. Manual in operation, it offers a hands-on approach to crimping, perfect for various applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your crimping experience with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-2200 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 63819-0901 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 18-24 AWG | ![]() |
| Molex 63828-0200 | Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires | ![]() |


