| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64001-4700 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640014700 RHT-2761-CC |
| SKU: | MOL64001-4700 |
64001-4700
| Heilind Number: | MOL64001-4700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64001-4700 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve precise crimps with our Hand Crimp Tool, a reliable companion for all your connector assembly needs. Part of the 207129 series, this manual tool ensures seamless performance with every use. Crafted for convenience and efficiency, it guarantees professional results while offering ease of operation. RoHS compliant and designed for optimal functionality, this tool is a must-have for any technician or DIY enthusiast. Say goodbye to unreliable crimping methods and hello to a seamless experience with our Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 64001-4500 | PremiumGrade Hand Crimp Tool | ![]() |
| Molex 64001-4900 | Hand Crimp Tool | ![]() |
| Molex 64001-5100 | Hand Crimp Tool | ![]() |


