| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6260 |
| Series: | 73403 - FAKRA - SMB |
| Connector Type: | FAKRA, SMB |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0734036260 |
| SKU: | MOL73403-6260 |
73403-6260
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA to SMB Plug Cable Connector. Designed for seamless integration, this connector features a straight body orientation and is suitable for RG-174 and RG-316 wire types. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures reliable performance in high-speed applications. With keying for easy identification and a durable construction, this connector is essential for maintaining signal integrity in your RF systems. ROHS compliant and packaged in a convenient bag, it's the perfect choice for professionals in need of quality RF coaxial connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 73403-6261 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code B, Cream White, 50 Ohms | ![]() |
| Molex 73403-6262 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code C, Blue, 50 Ohms | ![]() |
| Molex 73403-6263 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code D, Bordeaux Violet, 50 Ohms | ![]() |
| Molex 73403-6264 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code E, Green, 50 Ohms | ![]() |


