| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6262 |
| Series: | 73403 - FAKRA - SMB |
| Connector Type: | FAKRA, SMB |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0734036262 |
| SKU: | MOL73403-6262 |
73403-6262
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB connector series, designed for seamless integration in high-frequency applications. Featuring a plug gender with straight body orientation, this subminiature connector ensures secure cable mounting for reliable performance. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it's ideal for demanding signal transmission needs. Compliant with RoHS regulations, this connector is environmentally friendly, making it a sustainable choice for your projects. Elevate your RF coaxial setups with this essential component, perfect for various industries requiring efficient and durable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2042 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19019-0037 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0029 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19073-0013 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19073-0165 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 73403-6260 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code A, Black, 50 Ohms | ![]() |
| Molex 73403-6261 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code B, Cream White, 50 Ohms | ![]() |
| Molex 73403-6263 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code D, Bordeaux Violet, 50 Ohms | ![]() |
| Molex 73403-6264 | FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code E, Green, 50 Ohms | ![]() |


