| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73838-0007 |
| Color: | Natural |
| Series: | 73838 - SL |
| Connector Type: | SL |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Part Aliases: | 0738380007 |
| SKU: | MOL73838-0007 |
73838-0007
| Heilind Number: | MOL73838-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73838-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 7 Circuits
More >>Specifications
Detailed Description
Enhance the security and reliability of your electronic connections with our Natural SL Connector. Designed for seamless integration, this component features seven contacts in a single row, ensuring efficient signal transmission. Crafted from durable Polyester Alloy, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The Terminal Position Assurance system provides added stability, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for a range of applications, this connector is a vital component in maintaining optimal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 172264-3003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 172264-4007 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 7 Circuits, Natural | ![]() |
| Molex 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| Molex 172708-0016 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 16 Circuits | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 172765-4121 | Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 200453-0003 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 3 Circuits | ![]() |
| Molex 34900-3120 | MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key A, Black Insert | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 43030-0038 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Molex 50-57-9708 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 8 Circuits, Black | ![]() |
| Molex 73838-0004 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits | ![]() |
| Molex 73838-0008 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


