| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200453-0003 |
| Color: | Black |
| Series: | 200453 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2004530003 |
| SKU: | MOL200453-0003 |
200453-0003
Specifications
Detailed Description
Easily assemble and secure your power connections with the Mini-Fit TPA2 Receptacle Housing. Designed for efficiency, this single-row housing accommodates three circuits with a 4.20mm pitch, making it ideal for power applications. Crafted from durable black nylon material with UL 94V-0 and low-halogen certifications, it ensures safety and reliability. With a polarized design for easy mating and a locking feature, it guarantees a secure connection. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. RoHS compliant and EU-01109 certified, this housing meets international standards for quality and environmental safety. Perfect for wire-to-wire or wire-to-board connections, the Mini-Fit TPA2 is a versatile solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-4104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | ![]() |
| Molex 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| Molex 172708-0016 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 16 Circuits | ![]() |
| Molex 172709-0001 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 1 Circuit, White | ![]() |
| Molex 172709-0005 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 5 Circuits, White | ![]() |
| Molex 172709-0006 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 6 Circuits, White | ![]() |
| Molex 172767-0004 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits, Panel Mount | ![]() |
| Molex 172767-0006 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits, Panel Mount | ![]() |
| Molex 200453-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9707 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 7 Circuits, Black | ![]() |
| Molex 73838-0008 | 2.54mm Pitch SL Terminal Position Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 8 Circuits, Natural | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 516665 - Change to Product. clearance optimized for WTB application | Download | |||


