| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76450-1607 |
| Color: | Black |
| Series: | 76450 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764501607 |
| SKU: | MOL76450-1607 |
76450-1607
| Heilind Number: | MOL76450-1607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76450-1607 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 2 Pair Right Angle Male Header, Unguided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our Impact 100 Ohm 2 Pair Right Angle Male Header. Featuring unguided, open endwall design, this header boasts 16 columns and 96 circuits, each with a pin length of 4.90mm and plated through hole dimension of 0.39mm. Crafted with High Performance Alloy (HPA) contacts plated in gold, it ensures reliable conductivity with a current rating of .75 A. Operating flawlessly in temperatures ranging from -55°C to 85°C, this lead-free header is ideal for high-speed data transmission, supporting up to 25 Gb/s. Its rugged construction, made of high-temperature thermoplastic, guarantees durability in demanding environments. Whether for PCB or backplane connections, this RoHS-compliant component is a versatile and essential choice for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170335-1127 | Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 212194-0001 | Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly | ![]() |
| Molex 2159801001 | NearStack HD Plug, 56 Circuits, 18 Differential Pair, 3.2mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
| Molex 76165-1307 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1637 | Impact 100 Ohm 2 Pair Right Angle Male Header, Unguided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78216-1001 | Impact 5 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||


