| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 212194-0001 |
| Part Aliases: | 2121940001 |
| SKU: | MOL212194-0001 |
212194-0001
| Heilind Number: | MOL212194-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 212194-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly, Tape and Reel
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 171983-3042 | Nano-Pitch I/O Connector, Vertical, Extra Duty Through Hole, with Cap, 42 Circuits, Shell Leg Length 3.00mm, Black | ![]() |
| Molex 204066-1124 | Impel Plus 90 Ohm, 4-Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 14 Columns, 112 Circuits, Plated Through Hole Dimension 0.31mm | ![]() |
| Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly, Tray | ![]() |
| Molex 211966-4102 | SlimSAS Receptacle, Right-Angle, 4x (38 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 2.20mm Shell Tab Length, Black | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 75783-0140 | iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key | ![]() |
| Molex 76450-1607 | Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78347-1004 | Impact 3 Pair, Right-Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |


