| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76546-0003 |
| Color: | Black |
| Series: | 76546 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 30 |
| Number of Rows: | 10, 2 |
| Termination Method: | Solder or Weld, Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm, 3 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.25 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold over Nickel, Tin |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 10 p - 20 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765460003 |
| SKU: | MOL76546-0003 |
76546-0003
Specifications
Detailed Description
Elevate your power connectivity with our TEN60 MEZZ PLUG ASSY, featuring 30 contacts for high-performance applications. This black connector, part of the EXTreme Ten60Power series, is designed for robust power transmission, with a 60A/2.5A amperage rating and gold over nickel/tin contact plating for optimal conductivity. Its through hole or solder/weld termination method offers versatility, while the high temperature thermoplastic construction ensures durability. With vertical orientation and keying for secure mating, this connector is ideal for board-to-board power and signal configurations. RoHS compliant and SMC/Wave lead-free process capable, it meets stringent quality standards for reliability in industrial settings. Whether you're designing for telecommunications, automotive, or aerospace, trust in the performance and longevity of this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 78443-1001 | 1.00mm Pitch DDR3 DIMM Socket, Low LLCR, Press Fit, Vertical, with Pegs, Black Housing and Latches, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||


