| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78443-1001 |
| Series: | 78443 - DDR3 DIMM |
| Amperage: | 1 A |
| Connector Type: | DDR3 DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 240 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | 1 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Socket Type: | DIMM |
| Keying: | Yes |
| SDRAM Type: | DDR3 |
| Component Type: | Socket |
| Housing Color: | Black |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .381 µm |
| PCB Thickness (Recommended): | 3.6 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Electrical Model: | Yes |
| Voltage Key: | Center |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0784431001 |
| SKU: | MOL78443-1001 |
78443-1001
| Heilind Number: | MOL78443-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78443-1001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch DDR3 DIMM Socket, Low LLCR, Press Fit, Vertical, with Pegs, Black Housing and Latches, 0.76
More >>Specifications
Detailed Description
Enhance your system's memory performance with our cutting-edge DDR3 DIMM socket. Designed for seamless integration, this component boasts a durable housing made of high-temperature thermoplastic, ensuring reliability even in demanding environments. With 240 gold-plated contacts and a termination method of through hole-compliant pin, you can count on optimal conductivity and stability. The socket's black housing color and PCB locator feature make installation a breeze, while its UL and CSA agency certifications guarantee compliance with industry standards. RoHS compliant and boasting a wide operating temperature range, from -55 to 85°C, this socket is a must-have for any high-performance computing setup. Elevate your system's capabilities with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-2420 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 76546-0003 | TEN60 MEZZ PLUG ASSY 10P-20S | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 01/15/2016 | GCM 10743605 - Change In Packaging Specifications. This letter is to inform you that Molex is changing from HDPE Bag to moisture barrier bag (MBB) for selected connectors from 78443 series, DDR3 connector. MBB Bag will have better moisture barrier properties as compared to HDPE bag, and is better able to keep moisture out Part Numbers affected are: 784431001 784431002 784430107 There is no changes to the connector specification, SPQ/MOQ or carton size. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 08/21/2014 | GCM 10626670 - Tooling / Equipment Transfer. | Download | |||
| 08/21/2014 | GCM 10626671 - Tooling / Equipment Transfer. | Download | |||


