| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76825-0006 |
| Color: | Black |
| Series: | 76825 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 5.7 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.53 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768250006 |
| SKU: | MOL76825-0006 |
76825-0006
| Heilind Number: | MOL76825-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76825-0006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the Mega-Fit Right-Angle Header, a high-performance component designed for precision connectivity. With 6 circuits and durable tin plating, this header ensures reliable power transmission in any application. UL 94 V-0 certified for safety, it features a tray packaging for convenience. Its black color and right-angle body orientation make it versatile for various PCB setups. The Mega-Fit header is engineered for efficiency, with a 23A amperage rating and a pitch of 5.7mm, accommodating high-power requirements. Its copper contacts and high-temperature thermoplastic construction guarantee durability, while its UL and CSA certifications ensure quality and compliance. Suitable for wire-to-board connections, this header is a crucial component in any electronic assembly, offering secure and efficient mating with a mated height of 16.78mm. RoHS compliant and glow-wire capable, it meets international standards for environmental responsibility and safety. Upgrade your PCB connectivity with the Mega-Fit Right-Angle Header, the optimal choice for demanding electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-65-2048 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 39-29-9046 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0209 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 76829-0006 | Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 1.52 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||
| 01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 03/01/2021 | 509703 - Packaging Method/Quantity Changing. To allow more efficient Production to meet growing market demand a change on Mega-fit, dual row right angle headers, packaging impact box & tray dimensions will change as well as number of trays per box resulting in a change to DU and MOQ on impacted parts. No impact to fit form or function. | Download | |||


