| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76829-0006 |
| Color: | Black |
| Series: | 76829 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Body Orientation: | Straight |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.73 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.8 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768290006 |
| SKU: | MOL76829-0006 |
76829-0006
| Heilind Number: | MOL76829-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76829-0006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 1.52
More >>Specifications
Detailed Description
Elevate your connection solutions with our Mega-Fit Vertical Header. Designed for seamless integration, this through-hole header boasts a 5.70mm pitch, dual-row configuration, and six circuits for robust performance. Crafted with precision, it features high-conductivity copper contacts and a straight body orientation. With a voltage rating of 600V AC/DC and an amperage of 23A, it ensures reliable power delivery. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its matte tin plating offers durability, while its liquid crystal polymer construction guarantees longevity. Ideal for wire-to-board applications, this header is RoHS compliant and UL certified, meeting high industry standards. Upgrade your PCB connectivity with this Mega-Fit Vertical Header for efficient and secure mating.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-11-2072 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1243 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-9046 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0615 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 52559-0652 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 6 Circuits, Gold Plating | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 53398-0771 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 7 Circuits | ![]() |
| Molex 76825-0006 | Mega-Fit Right-Angle Header, 6 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray | ![]() |
| Molex 95501-6449 | Modular Jack, Right Angle, Surface Mount, 4/4, Low Profile, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||
| 01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 04/30/2019 | 506820 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing. | Download | |||


