| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79107-7004 |
| Color: | Black |
| Series: | 79107 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0791077004 |
| SKU: | MOL79107-7004 |
79107-7004
| Heilind Number: | MOL79107-7004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79107-7004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 10 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Milli-Grid connector. Designed for signal applications, it features straight orientation, through-hole termination, and a 2mm pitch. With 10 contacts in 2 rows, it offers reliable performance with a 1A, 125V rating. The contacts are made of durable phosphor bronze with gold plating for optimal conductivity. Crafted from high-temperature thermoplastic, it ensures stability in various operating environments. This vertical receptacle, suitable for board-to-board connections, is RoHS compliant and lead-free process capable, making it a sustainable choice for your electronic projects. Its surface mount compatibility and tin termination plating also enhance its versatility. Trust in this connector for seamless integration and long-lasting performance in your PCB assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 22-27-2051 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-62-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided | ![]() |
| Molex 35312-0460 | 2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 4 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural | ![]() |
| Molex 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| Molex 45750-3211 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||
| 10/04/2024 | 516014 - Retraction of PCN 514962. Retract 79107 & 79109 product series from PCN 514962 due to both series was not affected on production change. the final assembly production remain unchanged. | Download | |||
| 09/22/2016 | 500753 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 02/09/2016 | GCM 10740358 - Tooling / Equipment Transfer. This letter is to inform you that Molex Singapore will be producing the Milligrid connectors, 79107 and 79109 series at both Molex Singapore and Molex Singapore approved sub-con in Malaysia. Currently both location are capable to produce this connector and is producing selected circuit size on each location. This change is to better facilitate capacity planning in the future where any 1 location is able to produce any circuit size. There are no changes in the final product and specification on the connector produced at both manufacturing location. Connectors produced at both location will be subject to the same quality acceptance criteria. The manufacturing location can be identified by the country of origin indicated on the carton label. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||


