79107-7007

Heilind Number:MOL79107-7007
Manufacturer:Molex
Manufacturer Number:79107-7007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38µm Gold (Au) Selective Plating, 16 Circuits, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 79107-7007
Color:Black
Series:79107 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3 mm
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Surface Mount Compatible:Yes
Part Aliases:0791077007
SKU:MOL79107-7007

Detailed Description

Enhance your PCB connections with our high-performance Milli-Grid Straight PCB Socket Receptacle. Designed for optimal signal transmission, this black connector features 16 gold-plated contacts in a 2mm pitch, ensuring reliable connectivity. With a straight orientation and through-hole termination method, it offers easy installation on your circuit board. Operating at temperatures ranging from -55 to 105°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it meets stringent quality standards. Perfect for board-to-board connections, it's a versatile solution for your electronic projects.