| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90059-0009 |
| Color: | Natural |
| Series: | 90059 - C-Grid - C-Grid III - SL |
| Amperage: | 3 A |
| Connector Type: | C-Grid, C-Grid III, SL |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Material: | Polyester |
| Jumper/Shunt: | Shunt |
| Component Type: | Shunt |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Contact Termination Plating Thickness: | .203 µm |
| Contact Termination Plating: | Nickel |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0900590009 |
| SKU: | MOL90059-0009 |
90059-0009
Specifications
Detailed Description
Enhance connectivity in your circuit board with these female connectors, featuring a natural color and a surface mount termination method for easy installation. Designed for C-Grid, C-Grid III, and SL series, they offer reliable performance with 2 contacts in a single row. The phosphor bronze contacts with gold plating ensure optimal conductivity, while the polyester material and RoHS compliance guarantee durability and environmental responsibility. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for various applications, whether for professional or personal projects. Packaged in a convenient bag, they are ready to be implemented in your PCB design, meeting UL and CSA agency certifications for added quality assurance. Upgrade your connectivity solutions with these versatile and dependable components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Bag | ![]() |
| Molex 22-03-2041 | KK 254 Wire-to-Board Header, Single Row, Vertical, 4 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-04-1021 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating, Natural | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| Molex 55932-0510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 5 Circuits, with PCB Locator | ![]() |
| Molex 73251-2201 | SMA Jack, Right-Angle, Bulkhead Receptacle, PCB, Through Hole, Brass Body, Gold (Au) Plated, Jam Nut and Lockwasher Included, 2.79mm Leg Length, 50 Pieces Per Tray, 50 Ohms | ![]() |
| Molex 87831-0820 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |


