| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90119-0121 |
| Series: | 90119 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Contact Termination Plating Thickness: | 3.048 µm |
| Wire Size: | 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .76 - 1.22 mm |
| Part Aliases: | 0901190121 |
| SKU: | MOL90119-0121 |
90119-0121
Specifications
Detailed Description
Enhance your connectivity with the C-Grid III Crimp Terminal, designed for seamless integration in wire-to-board applications. This female terminal, suitable for 26-28 AWG wire sizes, offers reliable contact with its phosphor bronze construction and tin plating. Perfect for signal transmission, it ensures optimal performance with its gold-plated mating area. RoHS compliant and conveniently packaged on a reel, this terminal is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass, 0.51µm Selective Gold (Au) | ![]() |
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 51163-0600 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-0004 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black | ![]() |
| Molex 90142-0012 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 12 Circuits, Black | ![]() |
| Molex 90156-0142 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 2 Circuits, Black | ![]() |


