| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90142-0012 |
| Color: | Black |
| Series: | 90142 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901420012 |
| SKU: | MOL90142-0012 |
90142-0012
Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Receptacle, boasting a sleek black design and featuring 12 contacts across two rows. With a 2.54mm pitch and durable PPO construction, this connector ensures reliable signal transmission in a wide operating temperature range of -55 to 105°C. UL and CSA certified, it guarantees quality and safety, while its polarized mating and locking feature offer secure connections. Perfect for wire-to-board applications, this RoHS-compliant connector is an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 501330-0300 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 3 Circuits | ![]() |
| Molex 90119-0121 | C-Grid III Crimp Terminal, 26-28 AWG, Reel, 0.38 | ![]() |
| Molex 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |


