| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-1206 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901301206 |
| SKU: | MOL90130-1206 |
90130-1206
| Heilind Number: | MOL90130-1206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-1206 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 0.38
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our C-Grid III Header. This fully loaded, 6-circuit connector features a dual-row design for efficient signal transmission. With a straight body orientation and vertical termination method, it's ideal for through-hole mounting. Crafted from durable materials, including brass contacts and a black polyester housing, it ensures reliable performance in various applications. The gold plating on the contact mating area guarantees excellent conductivity, while the tin termination plating offers corrosion resistance. RoHS compliant and UL certified, this connector meets high industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, it's a must-have component in your PCB assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4070 | KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-61-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 53047-1410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits | ![]() |
| Molex 90130-1210 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.38 | ![]() |


