| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-1410 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530471410 |
| SKU: | MOL53047-1410 |
53047-1410
| Heilind Number: | MOL53047-1410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53047-1410 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our PicoBlade Connector. This straight, 1-row connector features 14 contacts with a 1.25mm pitch, ideal for secure through-hole termination. With a 1A amperage and 125V voltage rating, it ensures reliable power transmission. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. Its tin plating and 2.3mm tail length offer enhanced durability. The vertical orientation and 5.2mm mated height optimize space utilization. RoHS compliant and with a high mating cycle count, it guarantees long-lasting performance. Perfect for applications requiring secure wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-7035 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 3 Circuits | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-9166 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-2040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 53253-0770 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits | ![]() |
| Molex 70543-0107 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.76 | ![]() |
| Molex 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
| Molex 87831-0820 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


