| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0124 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310124 |
| SKU: | MOL90131-0124 |
90131-0124
Specifications
Detailed Description
Enhance your electronic connections with this C-Grid III PCB Pin Header. Featuring a straight, through-hole termination method, this black pin header is designed for optimal performance. With 8 contacts loaded in 2 rows, it offers a secure and efficient connection. Made of durable polyester with brass contacts plated in tin, it ensures reliable conductivity. Operating in a wide temperature range from -55 to 125°C, it is suitable for various applications. RoHS compliant and lead-free process capable, it meets high industry standards for environmental responsibility. Perfect for wire-to-board connections, this pin header is stackable and breakaway, offering flexibility in design and assembly. Elevate your PCB connectivity with this quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381 | ![]() |
| Molex 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43860-0001 | Modular Jack, Right Angle, Low Profile, Inverted, 8/8 | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 54132-3662 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 36 Circuits, Gold Plating | ![]() |
| Molex 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70553-0002 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Molex 90130-3208 | C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 8 Circuits, Black 0.38 | ![]() |
| Molex 90130-3210 | C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 10 Circuits, Black 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||


