| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAH1-0 |
| Series: | A |
| Connector Type: | XLR |
| SKU: | NEUNC3FAH1-0 |
NC3FAH1-0
| Heilind Number: | NEUNC3FAH1-0 |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3FAH1-0 |
| ECAD Model: |
Specifications
Detailed Description
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, retention spring instead of latch, A Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 42713-2 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |


