| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FBH1-B |
| Series: | B |
| Connector Type: | XLR |
| SKU: | NEUNC3FBH1-B |
NC3FBH1-B
| Heilind Number: | NEUNC3FBH1-B |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3FBH1-B |
| ECAD Model: |
Specifications
Detailed Description
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, black chrome shell, B Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Neutrik 67997-410HLF | B/S II DR | ![]() |
| Neutrik 09061326931 | DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Neutrik 2120 | STANDOFF - STAINLESS STEEL | ![]() |
| Neutrik 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Neutrik 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Neutrik 5016 | SM TEST POINT - COMPACT | ![]() |
| Neutrik 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) Tail Plating | ![]() |
| Neutrik 87427-0202 | Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, without Flange, 2 Circuits, Tin (Sn) over Nickel (Ni) Plating | ![]() |
| Neutrik NC3MBH-B | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Neutrik 2060-471/998-404 | SMD PCB TERMINAL BLOCK | ![]() |


