| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC4FAV |
| SKU: | NEUNC4FAV |
NC4FAV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 500 | 12MM HOLDER | ![]() |
| Neutrik NC3MAV-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, vertical PCB mount | ![]() |
| Neutrik NC5FBV | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
| Neutrik NC5MAV | 5 pole male XLR receptacle, A Series | ![]() |


