| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5MAV |
| Series: | A |
| Connector Type: | XLR |
| SKU: | NEUNC5MAV |
NC5MAV
| Heilind Number: | NEUNC5MAV |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC5MAV |
| ECAD Model: |
Specifications
Detailed Description
5 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, A Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik NC3MAV-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, vertical PCB mount | ![]() |
| Neutrik NC4FAV | 4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, color coding possible | ![]() |
| Neutrik NC5FBV | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2025 | PDN003 - End of Life with Replacement. LTB 19.12.2025 EOL of product: 30.06.2027 | Download | |||
| 12/18/2025 | PDN-NAM.2025.02 - End of Life with Replacement. LTB 6/30/26 | Download | |||
| 04/30/2012 | 02-2012.5.08 - New connector design. The life cycle of the molding tools have exceeded the phase of maturity and reached almost death. Therefore market feedbacks and comments as well drawbacks are taken into consideration in the design of the new tools. | Download | |||


