| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FBV-C5 |
| SKU: | NEUNE8FBV-C5 |
NE8FBV-C5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Neutrik AW2S | 2 Position, Plug Wedgelock | ![]() |
| Neutrik 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Neutrik 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Neutrik 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Neutrik 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Neutrik 34803-3212 | CTX64 Female Terminal, Tin, L-Grip, D-Wind, Left Payoff, SAE 20 | ![]() |
| Neutrik 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Neutrik 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Neutrik 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Neutrik 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Neutrik 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Neutrik 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Neutrik NC3FDX-TOP | 3 pole female EMC-XLR cable connector for panel mount | ![]() |
| Neutrik NC3MDX-TOP | 3 pole male EMC-XLR cable connector for panel mount | ![]() |
| Neutrik NE8FBV-C5-LED1 | Vertical PCB mount RJ45 receptacle, CAT5e, two light pipes for SMD-LEDs, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik SCFDX-TOP | Sealing Cover for XLR TOP female Chassis NC3FDX-TOP and NC5FDX-TOP? | ![]() |
| Neutrik SCMDX-TOP | Sealing Cover for XLR TOP male Chassis NC3MDX-TOP and NC5MDX-TOP? | ![]() |


