| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDV-Y110-B |
| SKU: | NEUNE8FDV-Y110-B |
NE8FDV-Y110-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC7FD-L-B-1 | 7 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2024 | ECN2024-19 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. | Download | |||


