| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8MX-1 |
| SKU: | NEUNE8MX-1 |
NE8MX-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Neutrik 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Neutrik 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Neutrik 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Neutrik 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Neutrik 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Neutrik 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Neutrik NC4FXX | 4 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FBV-C5 | Vertical PCB mount RJ45 receptacle, CAT5e, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik PLT1.5M-C0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Neutrik PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Neutrik PLT3S-C0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2020 | PCN 2021-01 - Optimization of mounting. Optimization of mounting for larger cable diameters. | Download | |||


