| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NSC3M |
| SKU: | NEUNSC3M |
NSC3M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| Neutrik 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Neutrik 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| Neutrik 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Neutrik 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| Neutrik PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Neutrik S200X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Neutrik 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2014 | 11 -2014.0924 - As a consequence of our continuous improvement process we are changing the design of the nanoCON bushing. The new bushing will feature a shorter knurling and will be shipped commencing production code G38. | Download | |||


